2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3232EARUZ

DigiKey Part Number
505-ADM3232EARUZ-ND
Manufacturer
Manufacturer Product Number
ADM3232EARUZ
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM3232EARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc.
Data Rate
460Kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3232CVZRenesas Electronics Corporation974ICL3232CVZ-ND¥16.95000Similar
ICL3232CVZ-TRenesas Electronics Corporation472ICL3232CVZ-TCT-ND¥18.35000Similar
ICL3232IVZRenesas Electronics Corporation9,674ICL3232IVZ-ND¥17.45000Similar
MAX3232EIPWRTexas Instruments7,801296-19436-1-ND¥13.88000Similar
MAX3232IDBRTexas Instruments1,495296-13097-1-ND¥22.20000Similar
In-Stock: 1,313
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.27000¥30.27
10¥22.80000¥228.00
96¥18.92021¥1,816.34
192¥18.14620¥3,484.07
288¥17.75868¥5,114.50
576¥17.19024¥9,901.58
1,056¥16.77642¥17,715.90
2,592¥16.27936¥42,196.10
5,088¥15.98042¥81,308.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.