DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ5.0A-TR

DigiKey Part Number
497-6523-2-ND - Tape & Reel (TR)
497-6523-1-ND - Cut Tape (CT)
497-6523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ5.0A-TR
Description
TVS DIODE 5VWM 13.4VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ5.0A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
746A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,084
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.62081¥4,052.03
5,000¥1.55879¥7,793.95
Manufacturers Standard Package