SMBJ48A-TR | ||
---|---|---|
DigiKey Part Number | 497-12779-2-ND - Tape & Reel (TR) 497-12779-1-ND - Cut Tape (CT) 497-12779-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ48A-TR | |
Description | TVS DIODE 48VWM 77.4VC SMB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 77.4V Clamp 8.1A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ48A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 8.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98580 | ¥198.58 |
500 | ¥1.55026 | ¥775.13 |
1,000 | ¥1.25997 | ¥1,259.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.12636 | ¥2,815.90 |
5,000 | ¥1.06910 | ¥5,345.50 |
12,500 | ¥0.99273 | ¥12,409.12 |
25,000 | ¥0.96983 | ¥24,245.75 |
62,500 | ¥0.94510 | ¥59,068.75 |