
LM5050MK-2/NOPB | |
|---|---|
DigiKey Part Number | LM5050MK-2/NOPBTR-ND - Tape & Reel (TR) LM5050MK-2/NOPBCT-ND - Cut Tape (CT) LM5050MK-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5050MK-2/NOPB |
Description | IC OR CTRLR N+1 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM5050MK-2/NOPB Models |
Category | Current - Supply 355 µA |
Manufacturer Texas Instruments | Voltage - Supply 6V ~ 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Redundant Power Supplies |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Ratio - Input:Output N:1 | Supplier Device Package SOT-23-THIN |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 450 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.95000 | ¥26.95 |
| 10 | ¥20.17100 | ¥201.71 |
| 25 | ¥18.47160 | ¥461.79 |
| 100 | ¥16.59860 | ¥1,659.86 |
| 250 | ¥15.70652 | ¥3,926.63 |
| 500 | ¥15.42378 | ¥7,711.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.72564 | ¥14,725.64 |
| 2,000 | ¥14.36117 | ¥28,722.34 |
| 3,000 | ¥14.17868 | ¥42,536.04 |
| 5,000 | ¥13.97647 | ¥69,882.35 |











