


SHT40I-HD1F-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40I-HD1F-R2TR-ND - Tape & Reel (TR) 1649-SHT40I-HD1F-R2CT-ND - Cut Tape (CT) 1649-SHT40I-HD1F-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40I-HD1F-R2 |
Description | ANALOG RH/TEMP W/FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2.5% RH |
Manufacturer Sensirion AG | Response Time 4 s |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 4-WDFN Exposed Pad |
Humidity Range 0 ~ 100% RH | Supplier Device Package 4-DFN (1.5x1.5) |
Output Type I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 5 | ¥21.93200 | ¥109.66 |
| 10 | ¥20.94800 | ¥209.48 |
| 25 | ¥19.76520 | ¥494.13 |
| 50 | ¥18.95980 | ¥947.99 |
| 100 | ¥18.22210 | ¥1,822.21 |
| 500 | ¥16.73648 | ¥8,368.24 |
| 1,000 | ¥16.18347 | ¥16,183.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.52212 | ¥38,805.30 |
| 5,000 | ¥15.06962 | ¥75,348.10 |









