TPS3808G01QDBVRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 184,268
Unit Price: ¥15.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥13.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13,893
Unit Price: ¥17.95000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G01QDBVRQ1

DigiKey Part Number
296-24775-2-ND - Tape & Reel (TR)
296-24775-1-ND - Cut Tape (CT)
296-24775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G01QDBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G01QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-6
Voltage - Threshold
Adjustable/Selectable
Supplier Device Package
SOT-23-6
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3808G01DBVRTexas Instruments184,268296-17188-1-ND¥15.22000Parametric Equivalent
TPS3808G01DBVRG4Texas Instruments0296-35983-1-ND¥13.31000Parametric Equivalent
TPS3808G01DBVTTexas Instruments13,893296-32475-1-ND¥17.95000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥13.05800¥130.58
25¥11.90200¥297.55
100¥10.63030¥1,063.03
250¥10.02424¥2,506.06
500¥9.69228¥4,846.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.98670¥26,960.10
6,000¥8.80489¥52,829.34
9,000¥8.71386¥78,424.74
Manufacturers Standard Package