SM30T28AY | ||
---|---|---|
DigiKey Part Number | 497-12183-2-ND - Tape & Reel (TR) 497-12183-1-ND - Cut Tape (CT) 497-12183-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM30T28AY | |
Description | TVS DIODE 24VWM 38.9VC SMC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | SM30T28AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.98000 | ¥10.98 |
10 | ¥8.99200 | ¥89.92 |
100 | ¥6.99410 | ¥699.41 |
500 | ¥5.92812 | ¥2,964.06 |
1,000 | ¥4.82913 | ¥4,829.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.54604 | ¥11,365.10 |
5,000 | ¥4.32956 | ¥21,647.80 |
12,500 | ¥4.12974 | ¥51,621.75 |