SZMM3Z12VT1G | ||
---|---|---|
DigiKey Part Number | SZMM3Z12VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z12VT1GOSCT-ND - Cut Tape (CT) SZMM3Z12VT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZMM3Z12VT1G | |
Description | DIODE ZENER 12V 300MW SOD323 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | SZMM3Z12VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MM3ZyyyT1G, SZMM3ZyyyT1G Series |
Environmental Information | |
PCN Assembly/Origin | Mult Dev ASSY 07/Sep/2023 |
EDA Models | SZMM3Z12VT1G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.38200 | ¥23.82 |
100 | ¥1.20150 | ¥120.15 |
500 | ¥0.97992 | ¥489.96 |
1,000 | ¥0.72710 | ¥727.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61168 | ¥1,835.04 |
6,000 | ¥0.58480 | ¥3,508.80 |
9,000 | ¥0.50578 | ¥4,552.02 |
30,000 | ¥0.49630 | ¥14,889.00 |
75,000 | ¥0.41095 | ¥30,821.25 |
150,000 | ¥0.40462 | ¥60,693.00 |
Attribute | Description |
---|---|
Other Names | SZMM3Z12VT1GOSDKR SZMM3Z12VT1GOSCT SZMM3Z12VT1GOSTR SZMM3Z12VT1G-ND |
Standard Package | 3,000 |