Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar

PESD5V0L5UY,125 | |
|---|---|
DigiKey Part Number | 1727-5798-2-ND - Tape & Reel (TR) 1727-5798-1-ND - Cut Tape (CT) 1727-5798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L5UY,125 |
Description | TVS DIODE 5VWM 12VC 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L5UY,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.20000 | ¥22.00 |
| 100 | ¥1.38930 | ¥138.93 |
| 500 | ¥1.03732 | ¥518.66 |
| 1,000 | ¥0.92345 | ¥923.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.77854 | ¥2,335.62 |
| 6,000 | ¥0.70548 | ¥4,232.88 |
| 9,000 | ¥0.66823 | ¥6,014.07 |
| 15,000 | ¥0.62635 | ¥9,395.25 |
| 21,000 | ¥0.60154 | ¥12,632.34 |
| 30,000 | ¥0.57743 | ¥17,322.90 |
| 75,000 | ¥0.52451 | ¥39,338.25 |
| 150,000 | ¥0.51374 | ¥77,061.00 |






