PM8800ATR | ||
---|---|---|
DigiKey Part Number | 497-6897-2-ND - Tape & Reel (TR) 497-6897-1-ND - Cut Tape (CT) 497-6897-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PM8800ATR | |
Description | IC POE CNTRL 1 CHANNEL 16HTSSOP | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 48V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.02600 | ¥220.26 |
25 | ¥20.81880 | ¥520.47 |
100 | ¥18.04410 | ¥1,804.41 |
250 | ¥17.11844 | ¥4,279.61 |
500 | ¥15.36034 | ¥7,680.17 |
1,000 | ¥12.95451 | ¥12,954.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.30683 | ¥30,767.08 |
5,000 | ¥11.84415 | ¥59,220.75 |