M95512-DFMC6TG | ||
---|---|---|
DigiKey Part Number | 497-15778-2-ND - Tape & Reel (TR) 497-15778-1-ND - Cut Tape (CT) 497-15778-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M95512-DFMC6TG | |
Description | IC EEPROM 512KBIT SPI 8UFDFPN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-UFDFPN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | M95512-DFMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥8.42280 | ¥210.57 |
50 | ¥8.38020 | ¥419.01 |
100 | ¥7.49100 | ¥749.10 |
250 | ¥7.46920 | ¥1,867.30 |
500 | ¥7.35656 | ¥3,678.28 |
1,000 | ¥7.04428 | ¥7,044.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.55843 | ¥32,792.15 |
10,000 | ¥6.38493 | ¥63,849.30 |