PESD36VS1UL,315 | ||
---|---|---|
DigiKey Part Number | 1727-1308-2-ND - Tape & Reel (TR) 1727-1308-1-ND - Cut Tape (CT) 1727-1308-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD36VS1UL,315 | |
Description | TVS DIODE 36VWM 80VC DFN1006-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38.2V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥0.97030 | ¥97.03 |
500 | ¥0.80944 | ¥404.72 |
1,000 | ¥0.56242 | ¥562.42 |
2,000 | ¥0.48743 | ¥974.86 |
5,000 | ¥0.45214 | ¥2,260.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37494 | ¥3,749.40 |
30,000 | ¥0.36832 | ¥11,049.60 |
50,000 | ¥0.33083 | ¥16,541.50 |
100,000 | ¥0.29333 | ¥29,333.00 |
250,000 | ¥0.28672 | ¥71,680.00 |