M24LR64E-RMN6T/2 | |
---|---|
DigiKey Part Number | 497-13746-2-ND - Tape & Reel (TR) 497-13746-1-ND - Cut Tape (CT) 497-13746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24LR64E-RMN6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24LR64E-RMN6T/2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.59900 | ¥165.99 |
25 | ¥14.81960 | ¥370.49 |
100 | ¥13.33850 | ¥1,333.85 |
250 | ¥11.85692 | ¥2,964.23 |
500 | ¥10.37464 | ¥5,187.32 |
1,000 | ¥8.59617 | ¥8,596.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.00332 | ¥20,008.30 |
5,000 | ¥7.70690 | ¥38,534.50 |