6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3008EDC-3.3#TRMPBF

DigiKey Part Number
505-LT3008EDC-3.3#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3008EDC-3.3#TRMPBFCT-ND - Cut Tape (CT)
505-LT3008EDC-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3008EDC-3.3#TRMPBF
Description
IC REG LINEAR 3.3V 20MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3008EDC-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1.2 mA
PSRR
59dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
In-Stock: 3,822
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.59000¥42.59
10¥27.76200¥277.62
25¥23.90640¥597.66
100¥19.54480¥1,954.48
250¥17.40396¥4,350.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥16.08640¥8,043.20
1,000¥14.98321¥14,983.21
1,500¥14.56476¥21,847.14
Manufacturers Standard Package