MTCH105-I/ST | ||
---|---|---|
DigiKey Part Number | MTCH105-I/ST-ND | |
Manufacturer | ||
Manufacturer Product Number | MTCH105-I/ST | |
Description | IC PROXIMITY DETECTOR 14TSSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MTCH105-I/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 5 | |
LED Driver Channels | Up to 5 | |
Interface | Open Drain | |
Resolution | - | |
Voltage - Supply | 2.05V ~ 3.6V | |
Current - Supply | 80mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
25 | ¥8.29240 | ¥207.31 |
100 | ¥7.39820 | ¥739.82 |