M24LR64E-RMN6T/2 | ||
---|---|---|
DigiKey Part Number | 497-13746-2-ND - Tape & Reel (TR) 497-13746-1-ND - Cut Tape (CT) 497-13746-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M24LR64E-RMN6T/2 | |
Description | IC RFID TRANSP 13.56MHZ 8SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | M24LR64E-RMN6T/2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | M24LR64E-R |
Product Training Modules | |
Featured Product | M24LR 4-Kbit to 64-Kbit Dynamic NFC/RFID |
PCN Packaging | Box Label Chg 28/Jul/2016 |
PCN Other | Packing Bag Chg 03/Sept/2015 |
EDA Models | M24LR64E-RMN6T/2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.21000 | ¥18.21 |
10 | ¥16.43800 | ¥164.38 |
25 | ¥14.67520 | ¥366.88 |
100 | ¥13.20870 | ¥1,320.87 |
250 | ¥11.74148 | ¥2,935.37 |
500 | ¥10.27364 | ¥5,136.82 |
1,000 | ¥8.51248 | ¥8,512.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.92540 | ¥19,813.50 |
5,000 | ¥7.63187 | ¥38,159.35 |
Attribute | Description |
---|---|
Other Names | 497-13746-6 497-13746-2 497-13746-1 |
Standard Package | 2,500 |