Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM293D | |
|---|---|
DigiKey Part Number | 497-19619-ND |
Manufacturer | |
Manufacturer Product Number | LM293D |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.84500 | ¥28.45 |
| 25 | ¥2.54040 | ¥63.51 |
| 100 | ¥2.20550 | ¥220.55 |
| 300 | ¥2.01807 | ¥605.42 |
| 500 | ¥1.94898 | ¥974.49 |
| 1,000 | ¥1.86960 | ¥1,869.60 |
| 2,500 | ¥1.78578 | ¥4,464.45 |
| 5,000 | ¥1.73526 | ¥8,676.30 |



