
LM2903AVQDRQ1 | |
|---|---|
DigiKey Part Number | 296-18444-2-ND - Tape & Reel (TR) 296-18444-1-ND - Cut Tape (CT) 296-18444-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LM2903AVQDRQ1 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQDRQ1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.04400 | ¥40.44 |
| 25 | ¥3.63200 | ¥90.80 |
| 100 | ¥3.17490 | ¥317.49 |
| 250 | ¥2.95668 | ¥739.17 |
| 500 | ¥2.82504 | ¥1,412.52 |
| 1,000 | ¥2.71678 | ¥2,716.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.60250 | ¥6,506.25 |
| 5,000 | ¥2.53361 | ¥12,668.05 |
| 7,500 | ¥2.49913 | ¥18,743.48 |
| 12,500 | ¥2.46090 | ¥30,761.25 |
| 17,500 | ¥2.43856 | ¥42,674.80 |
| 25,000 | ¥2.41709 | ¥60,427.25 |





