
LM293MDREP | |
|---|---|
DigiKey Part Number | 296-23466-2-ND - Tape & Reel (TR) 296-23466-1-ND - Cut Tape (CT) 296-23466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293MDREP |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM293MDREP Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 10 | ¥17.82500 | ¥178.25 |
| 25 | ¥16.29760 | ¥407.44 |
| 100 | ¥14.61460 | ¥1,461.46 |
| 250 | ¥13.81244 | ¥3,453.11 |
| 500 | ¥13.49230 | ¥6,746.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.51089 | ¥31,277.22 |
| 5,000 | ¥12.25770 | ¥61,288.50 |










