
ZHT431F01TA | |
|---|---|
DigiKey Part Number | ZHT431F01TR-ND - Tape & Reel (TR) ZHT431F01CT-ND - Cut Tape (CT) ZHT431F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHT431F01TA |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZHT431F01TA Models |
Category | Tolerance ±1% |
Manufacturer Diodes Incorporated | Temperature Coefficient 67ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 20 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AMFDT,215 | Nexperia USA Inc. | 291 | 1727-1982-1-ND | ¥2.15000 | Similar |
| TL432BIDBZR | Texas Instruments | 46,667 | 296-18878-1-ND | ¥3.76000 | Similar |
| TL432BIDBZT | Texas Instruments | 4,672 | 296-32357-1-ND | ¥7.77000 | Similar |
| TL432BQDBZR | Texas Instruments | 2,905 | 296-18880-1-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.34200 | ¥53.42 |
| 25 | ¥4.81000 | ¥120.25 |
| 100 | ¥4.22680 | ¥422.68 |
| 250 | ¥3.94876 | ¥987.19 |
| 500 | ¥3.78104 | ¥1,890.52 |
| 1,000 | ¥3.65418 | ¥3,654.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.47243 | ¥10,417.29 |
| 6,000 | ¥3.38899 | ¥20,333.94 |
| 9,000 | ¥3.34719 | ¥30,124.71 |
| 15,000 | ¥3.30090 | ¥49,513.50 |
| 21,000 | ¥3.27384 | ¥68,750.64 |







