


TL432BQDBZR | |
|---|---|
DigiKey Part Number | 296-18880-2-ND - Tape & Reel (TR) 296-18880-1-ND - Cut Tape (CT) 296-18880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432BQDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432BQDBZR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431IANTR-G1 | Diodes Incorporated | 250 | AP431IANTR-G1DICT-ND | ¥1.49000 | Similar |
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | ¥1.32000 | Similar |
| AP431SHANTR-G1 | Diodes Incorporated | 3,713 | AP431SHANTR-G1DICT-ND | ¥1.82000 | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3,687 | AS431ANTR-E1DICT-ND | ¥2.81000 | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 494,234 | AS431ANTR-G1DICT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.67900 | ¥26.79 |
| 25 | ¥2.38840 | ¥59.71 |
| 100 | ¥2.07080 | ¥207.08 |
| 250 | ¥1.91932 | ¥479.83 |
| 500 | ¥1.82784 | ¥913.92 |
| 1,000 | ¥1.75266 | ¥1,752.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.79678 | ¥5,390.34 |
| 6,000 | ¥1.74755 | ¥10,485.30 |
| 9,000 | ¥1.72290 | ¥15,506.10 |
| 15,000 | ¥1.69558 | ¥25,433.70 |
| 21,000 | ¥1.67961 | ¥35,271.81 |
| 30,000 | ¥1.66427 | ¥49,928.10 |

