
STL110N10F7 | |
|---|---|
DigiKey Part Number | 497-13877-2-ND - Tape & Reel (TR) 497-13877-1-ND - Cut Tape (CT) 497-13877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL110N10F7 |
Description | MOSFET N-CH 100V 107A POWERFLAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 107A (Tc) 136W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL110N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5117 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 10A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| 10 | ¥16.42400 | ¥164.24 |
| 100 | ¥11.32050 | ¥1,132.05 |
| 500 | ¥9.13790 | ¥4,568.95 |
| 1,000 | ¥8.71772 | ¥8,717.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.54675 | ¥22,640.25 |
| 6,000 | ¥7.12232 | ¥42,733.92 |










