STSPIN32G4 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVSPIN32G4NH

DigiKey Part Number
497-EVSPIN32G4NH-ND
Manufacturer
Manufacturer Product Number
EVSPIN32G4NH
Description
EVAL BOARD FOR STSPIN32G4
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STSPIN32G4 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
Yes, MCU, 32-Bit
Manufacturer
STMicroelectronics
Utilized IC / Part
STSPIN32G4
Packaging
Bulk
Primary Attributes
Motors (BLDC)
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Motor Controller/Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,811.71000¥1,811.71
Manufacturers Standard Package