STDRIVE101, STSPIN32G4 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVSPIN32G4-DUAL

DigiKey Part Number
497-EVSPIN32G4-DUAL-ND
Manufacturer
Manufacturer Product Number
EVSPIN32G4-DUAL
Description
EVAL BOARD FOR STDRIVE101
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
STDRIVE101, STSPIN32G4 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
STMicroelectronics
Utilized IC / Part
STDRIVE101, STSPIN32G4
Packaging
Bulk
Primary Attributes
Motors (BLDC)
Part Status
Active
Secondary Attributes
On-Board LEDs, Test Points
Type
Power Management
Contents
Board(s)
Function
Motor Controller/Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,614.11000¥1,614.11
Manufacturers Standard Package