Comparator Standard (General Purpose) Open-Collector 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS393AMTR-G1

DigiKey Part Number
31-AS393AMTR-G1TR-ND - Tape & Reel (TR)
31-AS393AMTR-G1CT-ND - Cut Tape (CT)
31-AS393AMTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS393AMTR-G1
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.4µA @ 5V
Manufacturer
Diodes Incorporated
Current - Output (Typ)
16mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
1mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
3mV @ 1.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS393AMTR-G1Diodes Incorporated2,93631-AS393AMTR-G1CT-ND¥1.74000Parametric Equivalent
BA10393F-E2Rohm Semiconductor3,665BA10393F-E2CT-ND¥4.71000Similar
BA2903SF-E2Rohm Semiconductor2,500BA2903SF-E2CT-ND¥6.12000Similar
In-Stock: 2,936
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.18300¥11.83
25¥1.04200¥26.05
100¥0.88820¥88.82
250¥0.81508¥203.77
500¥0.77110¥385.55
1,000¥0.73462¥734.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.43703¥1,748.12
8,000¥0.42294¥3,383.52
12,000¥0.41589¥4,990.68
20,000¥0.40807¥8,161.40
28,000¥0.40351¥11,298.28
40,000¥0.39912¥15,964.80
Manufacturers Standard Package