Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903D | |
|---|---|
DigiKey Part Number | 296-1012-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2903D |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903D Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903DR | Texas Instruments | 126,772 | 296-1012-1-ND | ¥1.98000 | Direct |
| LM2903M/NOPB | Texas Instruments | 0 | LM2903MNS/NOPB-ND | ¥9.01000 | Similar |
| LM2903MX/NOPB | Texas Instruments | 0 | LM2903MX/NOPBCT-ND | ¥7.03000 | Similar |
| LM2903DR | Rohm Semiconductor | 2,444 | LM2903DRCT-ND | ¥4.80000 | Direct |
| AS393AMTR-E1 | Diodes Incorporated | 813 | 31-AS393AMTR-E1CT-ND | ¥1.16000 | Similar |








