
LM2903AVQDR | |
|---|---|
DigiKey Part Number | 296-LM2903AVQDRTR-ND - Tape & Reel (TR) 296-LM2903AVQDRCT-ND - Cut Tape (CT) 296-LM2903AVQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AVQDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQDR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS393AMTR-E1 | Diodes Incorporated | 813 | 31-AS393AMTR-E1CT-ND | ¥1.16000 | Similar |
| AS393AMTR-G1 | Diodes Incorporated | 2,936 | 31-AS393AMTR-G1CT-ND | ¥1.74000 | Similar |
| AS393MTR-E1 | Diodes Incorporated | 5,640 | AS393MTR-E1DICT-ND | ¥1.16000 | Similar |
| AS393MTR-G1 | Diodes Incorporated | 5,836 | AS393MTR-G1DICT-ND | ¥1.16000 | Similar |
| BA2903SF-E2 | Rohm Semiconductor | 2,500 | BA2903SF-E2CT-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.06800 | ¥30.68 |
| 25 | ¥2.74240 | ¥68.56 |
| 100 | ¥2.38510 | ¥238.51 |
| 250 | ¥2.21404 | ¥553.51 |
| 500 | ¥2.11100 | ¥1,055.50 |
| 1,000 | ¥2.02607 | ¥2,026.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.09640 | ¥5,241.00 |
| 5,000 | ¥2.03794 | ¥10,189.70 |
| 7,500 | ¥2.00865 | ¥15,064.87 |
| 12,500 | ¥1.97623 | ¥24,702.88 |
| 17,500 | ¥1.95727 | ¥34,252.22 |
| 25,000 | ¥1.93904 | ¥48,476.00 |

