MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903AVQDRG4 | |
|---|---|
DigiKey Part Number | 296-31659-2-ND - Tape & Reel (TR) 296-31659-1-ND - Cut Tape (CT) 296-31659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AVQDRG4 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQDRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903AVQDR | Texas Instruments | 2,866 | 296-LM2903AVQDRCT-ND | ¥4.38000 | MFR Recommended |
| LM2903M/NOPB | Texas Instruments | 0 | LM2903MNS/NOPB-ND | ¥9.01000 | Similar |
| LM2903MX/NOPB | Texas Instruments | 0 | LM2903MX/NOPBCT-ND | ¥7.03000 | Similar |
| LM393M/NOPB | Texas Instruments | 14,714 | LM393M/NOPB-ND | ¥7.19000 | Similar |
| LM393MX/NOPB | Texas Instruments | 0 | LM393MX/NOPBCT-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.07693 | ¥5,192.32 |
| 5,000 | ¥2.02001 | ¥10,100.05 |
| 7,500 | ¥1.99151 | ¥14,936.32 |
| 12,500 | ¥1.95995 | ¥24,499.38 |
| 17,500 | ¥1.94148 | ¥33,975.90 |
| 25,000 | ¥1.92374 | ¥48,093.50 |





