SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK320M18R

DigiKey Part Number
497-17043-2-ND - Tape & Reel (TR)
497-17043-1-ND - Cut Tape (CT)
497-17043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK320M18R
Description
IC REG LINEAR 1.8V 200MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK320M18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.8V
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
100 µA
PSRR
88dB ~ 48dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.91100¥29.11
25¥2.60000¥65.00
100¥2.26000¥226.00
250¥2.09748¥524.37
500¥1.99956¥999.78
1,000¥1.91876¥1,918.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.81909¥5,457.27
6,000¥1.77030¥10,621.80
9,000¥1.74586¥15,712.74
15,000¥1.71880¥25,782.00
21,000¥1.70297¥35,762.37
30,000¥1.68776¥50,632.80
Manufacturers Standard Package