


MP3437GRP-P | |
|---|---|
DigiKey Part Number | 1589-MP3437GRP-PTR-ND - Tape & Reel (TR) 1589-MP3437GRP-PCT-ND - Cut Tape (CT) 1589-MP3437GRP-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3437GRP-P |
Description | IC REG BOOST PROG 9.5A 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 9.5A 10-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3437GRP-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (2x2.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.05000 | ¥18.05 |
| 10 | ¥13.33700 | ¥133.37 |
| 25 | ¥12.15800 | ¥303.95 |
| 100 | ¥10.86110 | ¥1,086.11 |
| 250 | ¥10.24376 | ¥2,560.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.87144 | ¥4,935.72 |
| 1,000 | ¥9.56493 | ¥9,564.93 |
| 1,500 | ¥9.41149 | ¥14,117.24 |
| 2,500 | ¥9.24144 | ¥23,103.60 |
| 3,500 | ¥9.14203 | ¥31,997.10 |
| 5,000 | ¥9.04647 | ¥45,232.35 |











