


LD39020ADTPU33R | |
|---|---|
DigiKey Part Number | 497-15496-2-ND - Tape & Reel (TR) 497-15496-1-ND - Cut Tape (CT) 497-15496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADTPU33R |
Description | IC REG LINEAR 3.3V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ADTPU33R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.79500 | ¥17.95 |
| 25 | ¥1.59120 | ¥39.78 |
| 100 | ¥1.36780 | ¥136.78 |
| 250 | ¥1.26164 | ¥315.41 |
| 500 | ¥1.19762 | ¥598.81 |
| 1,000 | ¥1.14495 | ¥1,144.95 |
| 2,500 | ¥1.09534 | ¥2,738.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.02801 | ¥10,280.10 |
| 20,000 | ¥1.00527 | ¥20,105.40 |
| 30,000 | ¥0.99389 | ¥29,816.70 |
| 50,000 | ¥0.98127 | ¥49,063.50 |
| 70,000 | ¥0.97390 | ¥68,173.00 |












