LD1117V50C | |
---|---|
DigiKey Part Number | 497-17906-ND |
Manufacturer | |
Manufacturer Product Number | LD1117V50C |
Description | IC REG LINEAR 5V 800MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117V50C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.52500 | ¥55.25 |
50 | ¥5.19200 | ¥259.60 |
100 | ¥4.23790 | ¥423.79 |
250 | ¥3.93616 | ¥984.04 |
500 | ¥3.34996 | ¥1,674.98 |
1,000 | ¥2.67995 | ¥2,679.95 |
2,500 | ¥2.42871 | ¥6,071.78 |
5,000 | ¥2.26123 | ¥11,306.15 |