A781MS277M1VLAS022 | ||
---|---|---|
DigiKey Part Number | 399-A781MS277M1VLAS022TR-ND - Tape & Reel (TR) 399-A781MS277M1VLAS022CT-ND - Cut Tape (CT) 399-A781MS277M1VLAS022DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A781MS277M1VLAS022 | |
Description | CAP ALUM HYB 270UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 135°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A781MS277M1VLAS022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 2.98 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥7.80700 | ¥78.07 |
50 | ¥7.12240 | ¥356.12 |
100 | ¥5.83520 | ¥583.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.47893 | ¥2,191.57 |
800 | ¥4.38318 | ¥3,506.54 |
1,200 | ¥4.10926 | ¥4,931.11 |
2,000 | ¥3.83529 | ¥7,670.58 |
4,000 | ¥3.69831 | ¥14,793.24 |
10,000 | ¥3.56134 | ¥35,613.40 |
20,000 | ¥3.49285 | ¥69,857.00 |