L7805ABP | ||
---|---|---|
DigiKey Part Number | 497-4226-5-ND | |
Manufacturer | ||
Manufacturer Product Number | L7805ABP | |
Description | IC REG LINEAR 5V 1.5A TO220FP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP | |
Datasheet | Datasheet | |
EDA/CAD Models | L7805ABP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.71300 | ¥107.13 |
50 | ¥10.16640 | ¥508.32 |
100 | ¥8.35050 | ¥835.05 |
250 | ¥7.80612 | ¥1,951.53 |
500 | ¥6.89864 | ¥3,449.32 |
1,000 | ¥5.44625 | ¥5,446.25 |
2,500 | ¥5.08316 | ¥12,707.90 |
5,000 | ¥4.82900 | ¥24,145.00 |