


L7905CP | |
|---|---|
DigiKey Part Number | 497-7293-5-ND |
Manufacturer | |
Manufacturer Product Number | L7905CP |
Description | IC REG LINEAR -5V 1.5A TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | L7905CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.89800 | ¥78.98 |
| 50 | ¥6.69860 | ¥334.93 |
| 100 | ¥6.32820 | ¥632.82 |
| 250 | ¥5.93688 | ¥1,484.22 |
| 500 | ¥5.70084 | ¥2,850.42 |
| 1,000 | ¥5.50658 | ¥5,506.58 |
| 2,500 | ¥5.30153 | ¥13,253.82 |
| 5,000 | ¥5.17793 | ¥25,889.65 |


