


L4941BDT-TR | |
|---|---|
DigiKey Part Number | 497-1168-2-ND - Tape & Reel (TR) 497-1168-1-ND - Cut Tape (CT) 497-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4941BDT-TR |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L4941BDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥8.79000 | ¥87.90 |
| 25 | ¥7.97520 | ¥199.38 |
| 100 | ¥7.07620 | ¥707.62 |
| 250 | ¥6.64764 | ¥1,661.91 |
| 500 | ¥6.38964 | ¥3,194.82 |
| 1,000 | ¥6.17720 | ¥6,177.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.95292 | ¥14,882.30 |
| 5,000 | ¥5.81776 | ¥29,088.80 |
| 7,500 | ¥5.75004 | ¥43,125.30 |
| 12,500 | ¥5.67505 | ¥70,938.12 |










