HCF4010YM013TR | ||
---|---|---|
DigiKey Part Number | 497-13665-2-ND - Tape & Reel (TR) 497-13665-1-ND - Cut Tape (CT) 497-13665-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCF4010YM013TR | |
Description | IC TRANSLTR UNIDIRECTIONAL 16SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Output 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | HCF4010YM013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 3mA, 36mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.88800 | ¥68.88 |
25 | ¥6.54120 | ¥163.53 |
100 | ¥5.37220 | ¥537.22 |
250 | ¥5.02184 | ¥1,255.46 |
500 | ¥4.43780 | ¥2,218.90 |
1,000 | ¥3.50359 | ¥3,503.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.26998 | ¥8,174.95 |
5,000 | ¥3.10648 | ¥15,532.40 |
12,500 | ¥2.98969 | ¥37,371.12 |
25,000 | ¥2.89627 | ¥72,406.75 |