
ESDCAN24-2BLY | |
|---|---|
DigiKey Part Number | 497-13262-2-ND - Tape & Reel (TR) 497-13262-1-ND - Cut Tape (CT) 497-13262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN24-2BLY |
Description | TVS DIODE 24VWM 40VC SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDCAN24-2BLY Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 40V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) | Base Product Number |
Power - Peak Pulse 230W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.41500 | ¥24.15 |
| 100 | ¥1.52250 | ¥152.25 |
| 500 | ¥1.13762 | ¥568.81 |
| 1,000 | ¥1.01299 | ¥1,012.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.85443 | ¥2,563.29 |
| 6,000 | ¥0.77446 | ¥4,646.76 |
| 9,000 | ¥0.73369 | ¥6,603.21 |
| 15,000 | ¥0.68785 | ¥10,317.75 |
| 21,000 | ¥0.66070 | ¥13,874.70 |
| 30,000 | ¥0.63431 | ¥19,029.30 |












