ESDCAN24-2BLY | ||
---|---|---|
DigiKey Part Number | 497-13262-2-ND - Tape & Reel (TR) 497-13262-1-ND - Cut Tape (CT) 497-13262-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDCAN24-2BLY | |
Description | TVS DIODE 24VWM 40VC SOT23-3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 40V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESDCAN24-2BLY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21910 | ¥121.91 |
500 | ¥1.08036 | ¥540.18 |
1,000 | ¥0.84072 | ¥840.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75247 | ¥2,257.41 |
6,000 | ¥0.73565 | ¥4,413.90 |
9,000 | ¥0.65159 | ¥5,864.31 |
30,000 | ¥0.64318 | ¥19,295.40 |
75,000 | ¥0.54649 | ¥40,986.75 |
150,000 | ¥0.52547 | ¥78,820.50 |