Diode 30 V 300mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT30KFILM

DigiKey Part Number
497-5552-2-ND - Tape & Reel (TR)
497-5552-1-ND - Cut Tape (CT)
497-5552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT30KFILM
Description
DIODE SCHOTTKY 30V 300MA SOD523
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 30 V 300mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAT30KFILM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
22pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
530 mV @ 300 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90,135
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.82800¥18.28
100¥1.14210¥114.21
500¥0.84568¥422.84
1,000¥0.74959¥749.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62722¥1,881.66
6,000¥0.56545¥3,392.70
9,000¥0.53395¥4,805.55
15,000¥0.49853¥7,477.95
21,000¥0.47755¥10,028.55
30,000¥0.45714¥13,714.20
Manufacturers Standard Package