AIS3624DQTR | ||
---|---|---|
DigiKey Part Number | 497-16268-2-ND - Tape & Reel (TR) 497-16268-1-ND - Cut Tape (CT) 497-16268-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AIS3624DQTR | |
Description | ACCEL 6-24G I2C/SPI 24QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±6g, 12g, 24g 25Hz ~ 500Hz 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | AIS3624DQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±6g, 12g, 24g | |
Sensitivity (LSB/g) | 344 (±6g) ~ 85 (±24g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 500Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-FQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.04000 | ¥108.04 |
10 | ¥85.50900 | ¥855.09 |
25 | ¥81.00640 | ¥2,025.16 |
100 | ¥69.75650 | ¥6,975.65 |
500 | ¥65.25626 | ¥32,628.13 |
1,000 | ¥61.88091 | ¥61,880.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥59.85569 | ¥179,567.07 |