
AIS328DQTR | |
|---|---|
DigiKey Part Number | 497-13219-2-ND - Tape & Reel (TR) 497-13219-1-ND - Cut Tape (CT) 497-13219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIS328DQTR |
Description | ACCELEROMETER 2-8G I2C/SPI 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AIS328DQTR Models |
Category | Voltage - Supply 2.4V ~ 3.6V |
Manufacturer STMicroelectronics | Features Adjustable Bandwidth, Selectable Scale |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±2g, 4g, 8g | Package / Case 24-QFN |
Sensitivity (LSB/g) 1020 (±2g) ~ 255 (±8g) | Supplier Device Package 24-QFN (4x4) |
Bandwidth 25Hz ~ 500Hz | Base Product Number |
Output Type I2C, SPI |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.29000 | ¥70.29 |
| 5 | ¥63.38000 | ¥316.90 |
| 10 | ¥60.82400 | ¥608.24 |
| 25 | ¥57.76600 | ¥1,444.15 |
| 50 | ¥55.67520 | ¥2,783.76 |
| 100 | ¥53.75910 | ¥5,375.91 |
| 500 | ¥49.90146 | ¥24,950.73 |
| 1,000 | ¥48.46402 | ¥48,464.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥46.42401 | ¥139,272.03 |












