AS6212-AWLT-S | ||
---|---|---|
DigiKey Part Number | 4991-AS6212-AWLT-STR-ND - Tape & Reel (TR) 4991-AS6212-AWLT-SCT-ND - Cut Tape (CT) 4991-AS6212-AWLT-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS6212-AWLT-S | |
Description | TEMP SENSOR WLCSP 6 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Resolution | 16 b | |
Features | Standby Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.2°C (±0.5°C) | |
Test Condition | -10°C ~ 65°C (85°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.5x1.03) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥10.67200 | ¥106.72 |
25 | ¥8.53760 | ¥213.44 |
100 | ¥7.82510 | ¥782.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.58044 | ¥3,290.22 |
1,000 | ¥5.86911 | ¥5,869.11 |
2,500 | ¥5.69124 | ¥14,228.10 |
5,000 | ¥5.33555 | ¥26,677.75 |
12,500 | ¥4.97984 | ¥62,248.00 |