ECS-320-12-37B-7KM-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-320-12-37B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-12-37B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-12-37B-7KM-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-320-12-37B-7KM-TR | |
Description | CRYSTAL 32.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±7ppm Crystal 12pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-320-12-37B-7KM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.91900 | ¥29.19 |
50 | ¥2.62760 | ¥131.38 |
100 | ¥2.33490 | ¥233.49 |
500 | ¥2.21830 | ¥1,109.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.86807 | ¥1,868.07 |
3,000 | ¥1.75130 | ¥5,253.90 |
5,000 | ¥1.69294 | ¥8,464.70 |
10,000 | ¥1.63456 | ¥16,345.60 |