CY7C65215A-32LTXI | ||
---|---|---|
DigiKey Part Number | 448-CY7C65215A-32LTXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C65215A-32LTXI | |
Description | IC USB TO UART/I2C/SPI 32QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to I2C USB 2.0 UART Interface 32-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY7C65215A-32LTXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.42700 | ¥274.27 |
25 | ¥25.93160 | ¥648.29 |
80 | ¥22.47413 | ¥1,797.93 |
230 | ¥21.32148 | ¥4,903.94 |
490 | ¥19.13163 | ¥9,374.50 |
980 | ¥16.13513 | ¥15,812.43 |
2,450 | ¥15.32839 | ¥37,554.56 |
4,900 | ¥14.75213 | ¥72,285.44 |