SS-7188-NF | ||
---|---|---|
DigiKey Part Number | 380-1046-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-7188-NF | |
Description | CONN MOD JACK 8P8C R/A UNSHLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-7188-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.20600 | ¥112.06 |
35 | ¥10.72600 | ¥375.41 |
70 | ¥10.48914 | ¥734.24 |
105 | ¥10.01229 | ¥1,051.29 |
280 | ¥9.05843 | ¥2,536.36 |
525 | ¥8.34320 | ¥4,380.18 |
1,015 | ¥7.15135 | ¥7,258.62 |
2,520 | ¥6.67462 | ¥16,820.04 |