SS-6488-NF-A431 | ||
---|---|---|
DigiKey Part Number | 380-1316-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-6488-NF-A431 | |
Description | CONN MOD JACK 8P8C R/A UNSHLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-6488-NF-A431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.21400 | ¥62.14 |
35 | ¥5.95771 | ¥208.52 |
70 | ¥5.83100 | ¥408.17 |
105 | ¥5.57762 | ¥585.65 |
280 | ¥5.07104 | ¥1,419.89 |
525 | ¥4.56377 | ¥2,395.98 |
1,015 | ¥4.46386 | ¥4,530.82 |