PE-0805FB102ST | ||
---|---|---|
DigiKey Part Number | 553-2390-2-ND - Tape & Reel (TR) 553-2390-1-ND - Cut Tape (CT) 553-2390-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PE-0805FB102ST | |
Description | FERRITE BEAD 1K OHM 0805 1LN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.60400 | ¥6.04 |
25 | ¥0.55080 | ¥13.77 |
50 | ¥0.49480 | ¥24.74 |
100 | ¥0.36300 | ¥36.30 |
250 | ¥0.26384 | ¥65.96 |
500 | ¥0.24174 | ¥120.87 |
1,000 | ¥0.20876 | ¥208.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17583 | ¥703.32 |
8,000 | ¥0.15934 | ¥1,274.72 |
12,000 | ¥0.15385 | ¥1,846.20 |
28,000 | ¥0.14286 | ¥4,000.08 |
100,000 | ¥0.14121 | ¥14,121.00 |