


1206L010/30WR | |
|---|---|
DigiKey Part Number | 18-1206L010/30WRTR-ND - Tape & Reel (TR) 18-1206L010/30WRCT-ND - Cut Tape (CT) 18-1206L010/30WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L010/30WR |
Description | PTC RESET FUSE 30V 100MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 30V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 100 mA | Package / Case 1206 (3216 Metric), Concave |
Current - Trip (It) 250 mA | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Max 10 A | Approval Agency cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 5 | ¥5.04400 | ¥25.22 |
| 10 | ¥4.64800 | ¥46.48 |
| 50 | ¥3.85540 | ¥192.77 |
| 100 | ¥3.55780 | ¥355.78 |
| 250 | ¥3.19852 | ¥799.63 |
| 500 | ¥2.95008 | ¥1,475.04 |
| 1,000 | ¥2.72008 | ¥2,720.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.04823 | ¥6,144.69 |
| 6,000 | ¥1.92898 | ¥11,573.88 |








