



SS-60300-101 | |
|---|---|
DigiKey Part Number | 380-SS-60300-101-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-101 |
Description | MOD JACK HRZ 10G GRND W/LEDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.95000 | ¥27.95 |
| 10 | ¥23.71700 | ¥237.17 |
| 25 | ¥22.23160 | ¥555.79 |
| 84 | ¥20.40690 | ¥1,714.18 |
| 168 | ¥19.43173 | ¥3,264.53 |
| 252 | ¥18.88389 | ¥4,758.74 |
| 504 | ¥17.98262 | ¥9,063.24 |
| 1,008 | ¥17.12474 | ¥17,261.74 |
| 2,520 | ¥16.05348 | ¥40,454.77 |











